You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG KLS 44
Phone Audio Connector, Stereo, 3 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KLS 44
- Order Code:
- 1243267
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KLS
- Technical Datasheet:
- KLS 44 Datasheet
Product Range Selector (KLS)
See all from this product rangeProduct Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate
- CuZn/steel, nickel plated contact
- CuZn, nickel plated housing
- Mating with 1502 01/ 02, 1503 03/ 04/ 07/ 08/ 09/ 11, KLB 4, KLBR 4, KLK 4, KLK 44 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Plug (View Associated Connectors)
- :
- 3.5mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- KLS
Technical Documents (2)
Available for back order
990 more will be available on 2/6/25
2,000 more will be available on 3/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥695.97 (¥765.57) | ( ) |
25+ | ¥676.15 (¥743.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.