You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG KLB 4
Phone Audio Connector, 3 Contacts, Jack, 3.5 mm, Chassis Mount, Nickel Plated Contacts
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KLB 4
- Order Code:
- 1200144
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KLB
- Technical Datasheet:
- KLB 4 Datasheet
Product Range Selector (KLB)
See all from this product rangeProduct Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate GF, UL94-V0 rated
- Copper alloy, nickel plated contact
- Mating with 1532 01, KLS 40, KLS 41, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Jack
- :
- 3.5mm
- :
- Chassis Mount
- :
- Nickel Plated Contacts
- :
- Plastic Body
- :
- KLB
Technical Documents (3)
1,571 In stock
1,571 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥432.34 (¥475.57) | ( ) |
25+ | ¥423.40 (¥465.74) | ( ) |
125+ | ¥348.56 (¥383.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.