You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG BTOR 1 RED
RCA (Phono) Audio / Video Connector, 2 Contacts, Socket, Nickel Plated Contacts, Metal Body, Red
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- BTOR 1 RED
- Order Code:
- 1368644
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BTOR 1 RED Datasheet
Product Overview
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥5000 Mating cycles
- ≤50mΩ Contact resistance
- 2A Current rating
- 34VDC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- Red
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥203.99 (¥224.39) | ( ) |
10+ | ¥177.85 (¥195.64) | ( ) |
50+ | ¥147.88 (¥162.67) | ( ) |
100+ | ¥146.00 (¥160.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.