You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG 2410 06
USB Connector, USB Type A, USB 2.0, Socket, 4 Ways, Surface Mount, Right Angle
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 2410 06
- Order Code:
- 1308874
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2410
- Technical Datasheet:
- 2410 06 Datasheet
Product Range Selector (2410)
See all from this product rangeAlternatives for 2410 06
Product Overview
- Cu Alloy Contact Spring
- Cu Alloy Housing
- <=30mR Contact Resistance
- >=1GR Insulation Resistance
Applications
RF Communications, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 2.0
- :
- Socket
- :
- 4Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 2410
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥96.08 (¥105.69) | ( ) |
25+ | ¥88.26 (¥97.09) | ( ) |
75+ | ¥84.91 (¥93.40) | ( ) |
200+ | ¥75.97 (¥83.57) | ( ) |
400+ | ¥74.85 (¥82.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.