You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LUMBERG 1503 13 VP3

Phone Audio Connector, 4 Contacts, Jack, 3.5 mm, PCB Mount, Silver Plated Contacts, Plastic Body

LUMBERG 1503 13 VP3
LUMBERG 1503 13 VP3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1503 13 VP3
Order Code:
1368640
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
1503 13 VP3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 1503 13 VP3 is a 3.5mm stereo jack Chassis Socket with surface mount technology (SMT) and angular version. This socket is ideal for printed circuit boards.
  • According to JEITA RC-5325A JC35J4A
  • UL94V-0 Flame-rated PA 66 GF Insulating Body
  • Silver-plated Cu Alloy Contact
  • 1A Rated Current
  • 34VAC/DC Rated Voltage
  • ≥100MΩ Insulation Resistance

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Contacts

:
Jack

:
3.5mm

:
PCB Mount

:
Silver Plated Contacts

:
Plastic Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Manufactured

¥227.08 ( ¥249.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥227.08 (¥249.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥206.21 (¥226.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --