You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LOCTITE GC 10 SAC305T3 885V 52K 500G

Solder Paste, No Clean, Tub, 217 °C, 500 g

LOCTITE GC 10 SAC305T3 885V 52K 500G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
GC 10 SAC305T3 885V 52K 500G
Order Code:
2523804
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
LOCTITE GC10 SAC305T3 885V 52K
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
No Clean

:
96.5, 3, 0.5 Sn, Ag, Cu

:
217°C

:
500g

:
1.102lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The LOCTITE GC10 SAC305T3 885V 52K is a halogen-free/no-clean/low Voiding/Pb-free Solder Paste specially formulated to provide added long term stability over a wide range of temperature conditions. The enhanced paste stability created through its novel formulation strategy increases both field application yields and on-line paste utilisation. LOCTITE GC 10 also shows excellent solderability when reflowed in both air and nitrogen across a wide range of challenging surface finishes and component metallisation including immersion Ag, OSP-Cu, ENIG and CuNiZn. It supports excellent reflow to overcome industry wide HiP and NWO challenges. The new flux chemistry protects the solder joint longer, improves coalescence and optimizes wetting performance, allowing for very shiny solder joints.
  • Low smoke and odour
  • Halogen-free flux classification, ROL0 to ANSI/J-STD-004 Rev. B
  • Printing, down to 0.3mm pitch
  • Printing, up to 72 hours stencil life
  • Printing, up to 24 hours abandon time
  • Printing, suitable for high-speed printing up to 125 mms-1
  • Printing, improved paste-transfer efficiency
  • Reflow, enhanced soak process window 150-200°C (temperature and time)
  • Reflow, enhanced process window with superior coalescence and wetting
  • Reflow, minimal hot slump at 182°C
  • Reflow, superior coalescence and wetting on small components including 01005
  • Reflow, very shiny solder joints
  • Reflow, clear, colourless residues for easy post-reflow inspection
  • Reflow, residues print testable after 4x reflows

Applications

Maintenance & Repair, Industrial

Also Known As

LOCTITE GC10 SAC305T3 885V 52K

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,964.69 ( ¥26,361.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,964.69 (¥26,361.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥21,682.34 (¥23,850.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥18,213.16 (¥20,034.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --