You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOCTITE 542, 50ML.
Sealant, Acrylic, Thread Locking, Bottle, Brown, 50ml
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 542, 50ML.
- Order Code:
- 1500261
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LOCTITE 542
- Technical Datasheet:
- 542, 50ML. Datasheet
Product Range Selector (LOCTITE 542)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Acrylic
- :
- Thread Locking
- :
- Bottle
- :
- Brown
- :
- 50ml
- :
- -
- :
- LOCTITE 542
Technical Documents (2)
Product Overview
- Fast curing
- Suitable for metal threads only
- Instant low pressure seal
- Resistant to fuel, oil, coolants and hydraulic fluids
- Locks connection against vibration loosening
- DVGW (EN 751-1) NG-5146AR0855 approved
- Maximum thread size of M26 / R3/4''
- Service temperature range from -55°C to 150°C
- Breakaway torque of 15Nm
Applications
Industrial, Maintenance & Repair
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,016.97 (¥9,918.67) |
5+ | ¥8,838.84 (¥9,722.72) |
25+ | ¥7,295.78 (¥8,025.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.