Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,715.97 (¥12,887.567) |
Price for:Each
Minimum: 1
Multiple: 1
¥11,716 (¥12,888 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No222.
Order Code4313374
Technical Datasheet
Adhesive TypeDimethacrylate Ester
StrengthLow Strength
ViscosityLow Viscosity
Adhesive ColourPurple
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Dimethacrylate Ester
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Low Strength
Adhesive Colour
Purple
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359