You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE V18MLE0805H
TVS Varistor, 18 V, MLE, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- V18MLE0805H
- Order Code:
- 1816999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MLE
- Technical Datasheet:
- V18MLE0805H Datasheet
Product Range Selector (MLE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 18V
- :
- MLE
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- Multilayer Varistor (MLV)
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Halogen-free
- Rated for ESD (IEC-61000-4-2)
- Characterized for impedance and capacitance
- -55 to 125°C Operating temperature range
- Leadless 0402, 0603, 0805 and 1206 sizes
- Operating voltages up to 18VM(DC)
- Multilayer ceramic construction technology
Applications
Safety, Power Management, Motor Drive & Control, Signalling, Consumer Electronics, Computers & Computer Peripherals, Medical, Portable Devices, Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥67.67 (¥74.44) | ( ) |
50+ | ¥66.28 (¥72.91) | ( ) |
250+ | ¥64.90 (¥71.39) | ( ) |
500+ | ¥63.51 (¥69.86) | ( ) |
1000+ | ¥62.32 (¥68.55) | ( ) |
2500+ | ¥60.94 (¥67.03) | ( ) |
12500+ | ¥59.55 (¥65.51) | ( ) |
25000+ | ¥58.17 (¥63.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.