You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE TS250-130F-2
Resettable Fuse, PPTC, PolySwitch TS250 Series, 60 VDC, 130 mA, 260 mA, 2.5 s
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- TS250-130F-2
- Order Code:
- 2786714
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TS250-130F-2 Datasheet
Product Range Selector (PolySwitch TS250 Series)
See all from this product rangeAlternatives for TS250-130F-2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- PolySwitch TS250 Series
- :
- -
Technical Documents (3)
Product Overview
- TS250 series 250VAC PolySwitch resettable device
- Used in telecommunications and networking devices
- Low parasitic capacitance/flat impedance with frequency
- Fast tripping time
- UL recognized and CSA certified
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥284.63 (¥313.09) | ( ) |
10+ | ¥249.05 (¥273.96) | ( ) |
25+ | ¥206.36 (¥227.00) | ( ) |
50+ | ¥185.01 (¥203.51) | ( ) |
100+ | ¥170.78 (¥187.86) | ( ) |
300+ | ¥159.40 (¥175.34) | ( ) |
1500+ | ¥150.86 (¥165.95) | ( ) |
3000+ | ¥146.47 (¥161.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.