You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE SP3012-04UTG

ESD Protection Device, TVS, 7 V, UDFN, 10 Pins, SP301

LITTELFUSE SP3012-04UTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3012-04UTG
Order Code:
2056107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SP301
Technical Datasheet:
SP3012-04UTG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SP301)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7V

:
UDFN

:
10Pins

:
-

:
-

:
SP301

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The SP3012-04UTG is a TVS Diode Array for low capacitance ESD protection. It integrates 4-channel of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust devices can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. Their extremely low loading capacitance also makes them ideal for protecting high-speed signal lines such as USB3.0, HDMI, USB2.0 and eSATA.
  • ESD, IEC61000-4-2, ±12kV contact, ±25kV air
  • EFT, IEC61000-4-4, 40A (tP=5/50ns)
  • Lightning, IEC61000-4-5, 4A (tP=8/20µs)
  • Low capacitance of 0.5pF per I/O
  • Low leakage current of 1.5µA (maximum) at 5V
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Audio, Consumer Electronics, Industrial, Multimedia

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥106.78 ( ¥117.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥106.78 (¥117.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥81.79 (¥89.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥57.83 (¥63.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥49.45 (¥54.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥43.72 (¥48.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥40.50 (¥44.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --