You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE SMBJ250CA
TVS Diode, SMBJ Series, Bidirectional, 250 V, 405 V, DO-214AA (SMB), 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SMBJ250CA
- Order Code:
- 2749200
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMBJ250CA Datasheet
Product Range Selector (SMBJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMBJ Series
- :
- Bidirectional
- :
- 250V
- :
- 405V
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 279V
- :
- 309V
- :
- 600W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (3)
Product Overview
- Excellent clamping capability, bi-directional
- Low incremental surge resistance, built-in strain relief
- For surface mounted applications to optimize board space
- Low profile package, typical failure mode is short from over-specified voltage or current
- Fast response time is typically less than 1.0ps from 0V to VBR minimum
- UL recognized compound meeting flammability classification V-0
- Pre heat temperature rating is 150°C to 200°C
- Matte tin-plated leads, solderable per JESD22-B102
- 5% VBR voltage tolerance
- 250V reverse standoff voltage, 309V maximum breakdown voltage, 1mA test current
2,931 In stock Need more?
2,931 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥92.17 (¥101.39) | ( ) |
10+ | ¥66.98 (¥73.68) | ( ) |
100+ | ¥45.78 (¥50.36) | ( ) |
500+ | ¥36.10 (¥39.71) | ( ) |
1000+ | ¥34.75 (¥38.23) | ( ) |
5000+ | ¥33.40 (¥36.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.