You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE SMBJ170A

TVS Diode, SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins

LITTELFUSE SMBJ170A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMBJ170A
Order Code:
2691548
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMBJ170A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMBJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBJ

:
Unidirectional

:
170V

:
275V

:
DO-214AA (SMB)

:
2Pins

:
189V

:
209V

:
600W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SMBJ170A from Littelfuse is a SMBJ series 600W, surface mount unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV min. The peak pulse power dissipation (PPPM) is 600W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle), power dissipation is 5W on infinite heat sink at TL=50°C and peak forward surge current (IFSM) is 100A measured on 8.3ms single half sine wave or equivalent square wave. This SMBJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • Reverse stand off voltage (VR) of 170V and maximum reverse leakage (IR) of 1µA at VR
  • Breakdown voltage (VBR) of 189V minimum, 209V maximum at 1mA test current (IT)
  • Maximum clamping voltage (VC) of 275V at IPP and maximum peak pulse current (IPP) of 2.2A
  • 0.108%/C maximum temperature coefficient of VBR
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Applications

Safety

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2691548RL Check stock
Full Reel in 3000/reel:2691647 Check stock

3,455 In stock Need more?

3,455 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥41.50 ( ¥45.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥41.50 (¥45.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥36.96 (¥40.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥32.40 (¥35.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥27.86 (¥30.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥23.30 (¥25.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2691647

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/12/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
3000+ ¥22.84 (¥25.124)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥25.124)
9000+ ¥20.29 (¥22.319)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥22.319)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2691548) x 41.5 = ¥207.50
Total Price: ¥207.50 (¥228.2  Inc. JCT)
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.