You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE SMBJ13A
TVS Diode, SMBJ, Unidirectional, 13 V, 21.5 V, DO-214AA (SMB), 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SMBJ13A
- Order Code:
- 2691566
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMBJ13A Datasheet
Product Range Selector (SMBJ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMBJ
- :
- Unidirectional
- :
- 13V
- :
- 21.5V
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 14.4V
- :
- 15.9V
- :
- 600W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Product Overview
- Reverse stand off voltage (VR) of 13V and maximum reverse leakage (IR) of 1µA at VR
- Breakdown voltage (VBR) of 14.4V minimum, 15.9V maximum at 1mA test current (IT)
- Maximum clamping voltage (VC) of 21.5V at IPP and maximum peak pulse current (IPP) of 28A
- 0.076%/C maximum temperature coefficient of VBR
- Typical failure mode is short from over specified voltage or current
- UL E230531 approved, plastic package is flammability rated V-0 per UL standard
- IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
- Suitable for surface mounted applications to optimize board space
- Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
2,427 In stock Need more?
2,427 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥35.51 (¥39.06) | ( ) |
50+ | ¥31.87 (¥35.06) | ( ) |
100+ | ¥28.23 (¥31.05) | ( ) |
500+ | ¥24.59 (¥27.05) | ( ) |
1500+ | ¥20.94 (¥23.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥20.52 (¥22.572) | (¥22.572) |
9000+ | ¥18.23 (¥20.053) | (¥20.053) |
Pricing is unavailable. Please contact customer services.