You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE SMAJ5.0A

TVS Diode, SMAJ, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins

LITTELFUSE SMAJ5.0A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ5.0A
Order Code:
2691585
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMAJ5.0A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMAJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ

:
Unidirectional

:
5V

:
9.2V

:
DO-214AC (SMA)

:
2Pins

:
6.4V

:
7V

:
400W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SMAJ5.0A from Littelfuse is a SMAJ series 400W, surface mount unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, glass passivated junction, low inductance, low profile package, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to VBR min. The peak pulse power dissipation (PPPM) is 400W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle) and peak forward surge current (IFSM) is 60A measured on 8.3ms single half sine wave or equivalent square wave. This SMAJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • Reverse stand off voltage (VR) of 5V and maximum reverse leakage (IR) of 800μA at VR
  • Breakdown voltage (VBR) of 6.4V minimum, 7V maximum at 10mA test current (IT)
  • Maximum clamping voltage (VC) of 9.2V at IPP and maximum peak pulse current (IPP) of 43.5A
  • Power dissipation (PD) of 3.3W on infinite heat sink at TL=50°C
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Applications

Safety

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2429070 Check stock
Each :1827607 Check stock
Cut Tape :3288597 Check stock
Cut Tape :3519550 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥20.21 ( ¥22.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥20.21 (¥22.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥17.96 (¥19.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 3519550) x 10.66 = ¥53,300.00
Total Price: ¥53,300.00 (¥58,630.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2691585) x 20.21 = ¥101,050.00
Total Price: ¥101,050.00 (¥111,155.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3519550
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.