You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE SA5.0A

TVS Diode, SA, Unidirectional, 5 V, 9.2 V, DO-204AC, 2 Pins

LITTELFUSE SA5.0A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SA5.0A
Order Code:
1886342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SA5.0A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SA

:
Unidirectional

:
5V

:
9.2V

:
DO-204AC

:
2Pins

:
6.4V

:
7V

:
500W

:
175°C

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SA5.0A is a Transient Voltage Suppressor (TVS) Diode features glass passivated junction, excellent clamping capability, typical failure mode is short from over-specified voltage or current and low incremental surge resistance. Designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
  • Matte tin lead-free plated finish
  • 500W Peak pulse capability at 10/1000μs waveform
  • 1.0ps from 0 Volts to BV minimum Fast response time
  • 70A Peak forward surge current
  • -55 to 175°C Operating temperature range
  • Halogen-free

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

6,256 In stock Need more?

6,256 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.77 ( ¥59.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥53.77 (¥59.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.79 (¥45.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.81 (¥32.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥27.62 (¥30.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.42 (¥27.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥23.84 (¥26.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --