You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE QV6016LH4TP
Triac, 600 V, 16 A, TO-220AB, 1.3 V, 167 A, 50 mA
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- QV6016LH4TP
- Order Code:
- 3605868
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- QV6016LH4TP Datasheet
Product Range Selector (QVxx16xHx Series)
See all from this product rangeProduct Overview
- Used with high inductive loads requiring high commutation capability
- Internally isolated packages offer better heat sinking with higher isolation voltage
- Voltage capability of 600V
- Surge capability of 200A at 60Hz half cycle
- Mechanically and thermally robust TO-220 clip-attach assembly
- High dv/dt up to 1000V/µs
- Internally-isolated TO-220 package
- Recognized to UL 1557 as an electrically isolated semiconductor device
- Current rating is 16A
- 35mA (QI, II, III) sensitivity and type
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600V
- :
- 16A
- :
- TO-220AB
- :
- 1.3V
- :
- 167A
- :
- 50mA
- :
- 3Pins
- :
- 150°C
- :
- 1.6V
- :
- Through Hole
- :
- QVxx16xHx Series
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥621.10 (¥683.21) | ( ) |
10+ | ¥522.04 (¥574.24) | ( ) |
25+ | ¥491.99 (¥541.19) | ( ) |
100+ | ¥421.86 (¥464.05) | ( ) |
250+ | ¥404.05 (¥444.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.