You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE QJ6025NH6RP

Triac, 600 V, 25 A, TO-263AB, 1.3 V, 208 A, 100 mA

LITTELFUSE QJ6025NH6RP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QJ6025NH6RP
Order Code:
2809896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QJ6025NH6RP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (QJxx25xHx)

See all from this product range

Product Overview

QJxx25xHx Series Thyristors are 25A alternistor triac solid state switch series designed for AC switching and phase control applications such as motor speed and temperature modulation controls,lighting controls, and static switching relays. Standard alternistor triac components operate with in-phase signals in quadrants I or III and only unipolar negative gate pulses for quadrant II or III. The alternistor triac will not operate in quadrant IV. Alternistor Triacs (no snubber required) are used in applications with high inductive loads requiring the highest commutation performance. Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
25A

:
TO-263AB

:
1.3V

:
208A

:
100mA

:
3Pins

:
150°C

:
1.8V

:
Surface Mount

:
QJxx25xHx

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥907.12 ( ¥997.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥907.12 (¥997.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥637.94 (¥701.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥592.59 (¥651.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥547.24 (¥601.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥509.97 (¥560.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --