You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE PGB1010603MR

ESD Protection Device, 150 V, 0603, 2 Pins, 24 V, PGB10

LITTELFUSE PGB1010603MR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGB1010603MR
Order Code:
1757240
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PGB1010603MR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PGB10)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150V

:
0603

:
2Pins

:
24V

:
-

:
PGB10

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PGB1010603MR from Littelfuse is a PULSE-GUARD bidirectional ESD suppressor in 0603 package. This device helps to protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements on-chip protection of integrated circuitry and is best suited for low voltage, high speed applications where low capacitance is important. Data ports utilizing such high speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD suppressor uses polymer composite materials to suppress fast rising ESD transients (as specified in IEC 61000-4-2) while adding virtually no capacitance to circuit.
  • Ultra low capacitance and single line protection
  • Low leakage current
  • Fast response time
  • Withstands multiple ESD strikes
  • Compatible with pick and place processes
  • ESD capability up to 8KV according to IEC 61000-4-2
  • Peak voltage of 500V
  • Clamping voltage of 150V
  • Rated voltage is 24VDC
  • Operating temperature range from -65°C to 125°C

Applications

Safety, Portable Devices, Consumer Electronics

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1757240RL Check stock
Full Reel in 1000/reel:2362881 Check stock

37,590 In stock Need more?

5,287 deliver in 2-3 business days from our SG warehouse
32,303 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥73.74 ( ¥81.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥73.74 (¥81.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥61.60 (¥67.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥49.01 (¥53.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥46.63 (¥51.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥44.25 (¥48.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2362881

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/31/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥39.22 (¥43.142)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥43.142)
3000+ ¥36.83 (¥40.513)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥40.513)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1757240) x 73.74 = ¥73.74
Total Price: ¥73.74 (¥81.11  Inc. JCT)
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.