You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE P6SMB400A

TVS Diode, P6SMB, Unidirectional, 342 V, 548 V, DO-214AA (SMB), 2 Pins

LITTELFUSE P6SMB400A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6SMB400A
Order Code:
2691583
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
P6SMB400A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P6SMB)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6SMB

:
Unidirectional

:
342V

:
548V

:
DO-214AA (SMB)

:
2Pins

:
380V

:
420V

:
600W

:
150°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The P6SMB400A from Littelfuse is a 600W, unidirectional, P6SMB series transient voltage suppressor in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, built-in strain relief and fast response time. The P6SMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits.
  • Reverse standoff voltage VR is 342V
  • Breakdown voltage VBR is 380V minimum and 420V maximum at 1mA
  • Maximum reverse leakage is 1µA
  • Maximum clamping voltage VC is 548V
  • Maximum peak pulse current is 1.1A
  • Power dissipation on infinite heat sink at TL=50°C is 5W
  • Peak forward surge current IFSM is 100A
  • Operating temperature range from -65°C to +150°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Applications

Safety

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1827599 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥35.14 ( ¥38.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥35.14 (¥38.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥30.74 (¥33.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1827599) x 35.85 = ¥107,550.00
Total Price: ¥107,550.00 (¥118,305.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2691583) x 35.14 = ¥105,420.00
Total Price: ¥105,420.00 (¥115,962.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1827599
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.