You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE LF2184NTR
Gate Driver, 2 Channels, Half Bridge, IGBT, MOSFET, 8 Pins, NSOIC
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- LF2184NTR
- Order Code:
- 4060227
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LF2184NTR Datasheet
Product Overview
- SOIC(N)-8 package type
- 1.4A source / 1.8A sink output current capability
- Outputs tolerant to negative transients
- Wide low side gate driver supply voltage range from 10V to 20V
- Logic input (IN and SD) 3.3V capability
- Schmitt triggered logic inputs with internal pull down
- Undervoltage lockout (UVLO ) for high and low side drivers
- Extended temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- NSOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
Technical Documents (1)
4,919 In stock Need more?
4,919 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥304.16 (¥334.58) | ( ) |
10+ | ¥265.46 (¥292.01) | ( ) |
50+ | ¥242.64 (¥266.90) | ( ) |
100+ | ¥219.83 (¥241.81) | ( ) |
250+ | ¥207.39 (¥228.13) | ( ) |
500+ | ¥191.55 (¥210.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.