You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE L60030C2SQ
Fuseholder, Cartridge, 2 Fuses, 30 A, 600 VAC, 600 VDC, Class CC, Quick Connect, Screw
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- L60030C2SQ
- Order Code:
- 1830337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- POWR-GARD LF Series
- Technical Datasheet:
- L60030C2SQ Datasheet
Product Range Selector (POWR-GARD LF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cartridge Fuse Holder
- :
- 30A
- :
- Class CC
- :
- Quick Connect, Screw
- :
- 2Fuses
- :
- POWR-GARD LF Series
- :
- 600V
- :
- 600V
Technical Documents (2)
Product Overview
Applications
Safety
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,720.94 (¥2,993.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.