You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE IXDN609YI
Gate Driver, 1 Channels, Low Side, IGBT, MOSFET, 5 Pins, TO-263 (D2PAK)
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- IXDN609YI
- Order Code:
- 4060224
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- IXDN609YI Datasheet
Product Overview
- 5-pin TO-263 package type
- Wide operating voltage range from 4.5V to 35V
- Operating temperature range from -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Matched rise and fall times, low propagation delay time
- Low 10µA supply current, low output impedance
- Configured as a non-inverting driver
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Low Side
- :
- IGBT, MOSFET
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
Technical Documents (2)
9,910 In stock Need more?
9,910 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥577.60 (¥635.36) |
10+ | ¥316.45 (¥348.10) |
25+ | ¥312.98 (¥344.28) |
50+ | ¥309.51 (¥340.46) |
100+ | ¥306.04 (¥336.64) |
250+ | ¥302.57 (¥332.83) |
500+ | ¥299.10 (¥329.01) |
1000+ | ¥295.63 (¥325.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.