You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE DCNHS40NG48

Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole

New
LITTELFUSE DCNHS40NG48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCNHS40NG48
Order Code:
4459596
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
DCNHS40NG48   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DCNHS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1kV

:
SPST-NO-DM

:
1 Pole

:
-

:
40A

:
-

:
48V

:
-

:
40A

:
-

:
DCNHS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DCNHS40NG48 is a DCNHS series, 750VDC contactor relay. It is a normally open (also known as monostable) relay with a resin body for corrosion resistance in harsh automotive environments. Ceramic brazing sealed contacts help ensure there is no leakage of electrical arc for safety. The contactor includes a magnetic blow out to achieve a rapid extinguishing of the DC arc. Applications include battery electric vehicles, hybrid electric vehicles, electric maintenance vehicles, industrial applications.
  • 40A continuous current, 750VDC system nominal voltage, 1000VDC maximum voltage
  • Bottom mounting, 48VDC coil voltage, single coil
  • IP40 protection, glass filled nylon 6/6 housing material
  • UL 94 V-0 flammability rating, female - M4 - copper terminal
  • Housing provides corrosion resistance in harsh automotive environments
  • Ceramic brazing sealed contacts with no leakage of electrical arc for maximum safety
  • No mounting orientation restrictions, 200,000 mechanical life
  • 30ms close and release time
  • Operating ambient temperature range from -40°C to +85°C

48 In stock Need more?

48 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,064.99 ( ¥15,471.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,064.99 (¥15,471.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥13,695.55 (¥15,065.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥13,326.11 (¥14,658.72)