You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE DCNHS100PG48
Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole
New
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- DCNHS100PG48
- Order Code:
- 4459599
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DCNHS100PG48 Datasheet
Product Range Selector (DCNHS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1kV
- :
- SPST-NO-DM
- :
- 1 Pole
- :
- -
- :
- 100A
- :
- -
- :
- 48V
- :
- -
- :
- 100A
- :
- -
- :
- DCNHS Series
Technical Documents (1)
Product Overview
- 100A continuous current, 750VDC system nominal voltage, 1000VDC maximum voltage
- Bottom mounting, 48VDC coil voltage, single coil, polarized
- IP40 protection, glass filled nylon 6/6 housing material
- UL 94 V-0 flammability rating, male - M6 - Ni plated copper terminal
- Housing provides corrosion resistance in harsh automotive environments
- Ceramic brazing sealed contacts with no leakage of electrical arc for maximum safety
- No mounting orientation restrictions, 200,000 mechanical life
- 30ms close and release time
- Operating ambient temperature range from -40°C to +85°C
24 In stock Need more?
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,685.63 (¥17,254.19) | ( ) |
5+ | ¥15,249.37 (¥16,774.31) | ( ) |
10+ | ¥14,813.10 (¥16,294.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.