You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE CG2230L

Gas Discharge Tube (GDT), 2-Electrode, CG2, 230 V, Axial Leaded, 100 A, 700 V

LITTELFUSE CG2230L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CG2230L
Order Code:
1757284
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CG2230L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CG2)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CG2

:
230V

:
Axial Leaded

:
100A

:
700V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CG2-230L is a Gas Plasma Arrester that provides a high degree of surge protection in a small size ideal for board level circuit protection. GDTs function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 series comes in a variety of forms including surface mount, core, straight and shaped leads to serve a variety of mounting methods. The CG2 series (145 to 1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
  • Rugged ceramic-metal construction
  • 1.5pf Low capacitance
  • Meets REA PE 80 standard

Applications

Power Management, Communications & Networking, Medical, Test & Measurement, Sensing & Instrumentation

1,269 In stock Need more?

1,269 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥322.14 (¥354.35 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥322.14 (¥354.35)
10+ ¥277.89 (¥305.68)
100+ ¥236.42 (¥260.06)
500+ ¥223.42 (¥245.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --