You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 5KP36CA
TVS Diode, 5KP Series, Bidirectional, 36 V, 58.1 V, P600, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 5KP36CA
- Order Code:
- 2691595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5KP36CA Datasheet
Product Range Selector (5KP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5KP Series
- :
- Bidirectional
- :
- 36V
- :
- 58.1V
- :
- P600
- :
- 2Pins
- :
- 40V
- :
- 44.2V
- :
- 5kW
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 36V
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- 5KW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Excellent clamping capability
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability, low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 800+
- 2400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
800+ | ¥207.39 (¥228.13) | ( ) |
2400+ | ¥206.84 (¥227.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.