You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 1.5SMC550CA
TVS Diode, 1.5SMC Series, Bidirectional, 468 V, 760 V, DO-214AB (SMC), 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1.5SMC550CA
- Order Code:
- 2762951
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1.5SMC550CA Datasheet
Product Range Selector (1.5SMC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5SMC Series
- :
- Bidirectional
- :
- 468V
- :
- 760V
- :
- DO-214AB (SMC)
- :
- 2Pins
- :
- 522.5V
- :
- 577.5V
- :
- 1.5kW
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (5)
Product Overview
- Excellent clamping capability, bi-directional, 5% VBR voltage tolerance
- Low incremental surge resistance
- For surface mounted applications to optimize board space
- Low profile package, built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Fast response time is typically less than 1.0ps from 0V to BV minimum
- Glass passivated chip junction
- Plastic package is flammability rated V-0 per underwriters laboratories
- Matte tin-plated leads, solderable per JESD22-B102 terminal
- Voltage rating is 550V, 1mA test current
2,096 In stock Need more?
2,096 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥152.08 (¥167.29) | ( ) |
10+ | ¥108.76 (¥119.64) | ( ) |
100+ | ¥79.42 (¥87.36) | ( ) |
500+ | ¥64.37 (¥70.81) | ( ) |
1000+ | ¥60.33 (¥66.36) | ( ) |
5000+ | ¥58.15 (¥63.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.