You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 1.5KE33A
TVS Diode, 1.5KE, Unidirectional, 28.2 V, 45.7 V, DO-201, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 1.5KE33A
- Order Code:
- 2679626
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1.5KE33A Datasheet
Product Range Selector (1.5KE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5KE
- :
- Unidirectional
- :
- DO-201
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- Reverse standoff voltage VR is 28.2V
- Breakdown voltage VBR is 31.4V minimum and 34.7V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 45.7V
- Maximum peak pulse current is 33.3A
- Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
- Peak forward surge current IFSM is 200A
- Maximum instantaneous forward voltage is 5V at 100V
- Operating temperature range from -55°C to +175°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Warnings
148 In stock
148 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available on 1/29/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
1,200 more will be available on 1/29/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥90.64 (¥99.70) | ( ) |
10+ | ¥70.36 (¥77.40) | ( ) |
100+ | ¥51.93 (¥57.12) | ( ) |
500+ | ¥39.79 (¥43.77) | ( ) |
1000+ | ¥37.44 (¥41.18) | ( ) |
5000+ | ¥35.64 (¥39.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.