You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE 0805L050WR

Resettable Fuse, PPTC, 0805 (2012 Metric), PolySwitch 0805L Series, 6 VDC, 500 mA, 1 A, 0.1 s

LITTELFUSE 0805L050WR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0805L050WR
Order Code:
1832103
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0805L050WR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PolySwitch 0805L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 (2012 Metric)

:
PolySwitch 0805L Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 0805L050WR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where space is at a premium and resettable protection is desired. The 0805L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
  • Low resistance
  • Fast response to fault currents
  • Compact design saves board space
  • Plug and play protection for motherboards and peripherals
  • -40 to 85°C Operating/storage temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Automotive

Footnotes

If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.

Warnings

Operation beyond the specified rating may result in damage and possible arcing and flame.
Packaging type Cut Tape

2,135 In stock Need more?

2,135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥325.67 ( ¥358.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1500+
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥325.67 (¥358.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥265.76 (¥292.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥208.92 (¥229.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥192.02 (¥211.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥187.33 (¥206.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥182.63 (¥200.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥177.94 (¥195.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥176.61 (¥194.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --