You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 0603SFS500F/32-2
Fuse, Surface Mount, 5 A, Slow Blow, 32 VDC, 0603 [1608 Metric], 0603SFS Series
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0603SFS500F/32-2
- Order Code:
- 1843824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 0603SFS Series
- Technical Datasheet:
- 0603SFS500F/32-2 Datasheet
Product Range Selector (0603SFS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5A
- :
- Slow Blow
- :
- -
- :
- 32VDC
- :
- 0603 [1608 Metric]
- :
- 0603SFS Series
- :
- -
- :
- 50A
Technical Documents (2)
Product Overview
- Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Motor Drive & Control, Portable Devices, Power Management, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Communications & Networking, Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥126.82 (¥139.50) | ( ) |
100+ | ¥124.25 (¥136.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.