You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 0603SFF600F/24-2
Fuse, Surface Mount, 6 A, Fast Acting, 24 VDC, 0603 [1608 Metric], 0603SFF Series
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0603SFF600F/24-2
- Order Code:
- 1843800
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 0603SFF Series
- Technical Datasheet:
- 0603SFF600F/24-2 Datasheet
Product Range Selector (0603SFF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6A
- :
- Fast Acting
- :
- -
- :
- 24VDC
- :
- 0603 [1608 Metric]
- :
- 0603SFF Series
- :
- -
- :
- 50A
Technical Documents (2)
Product Overview
- Very fast acting at 200 and 300% overloads
- Excellent inrush current withstanding capability at high overloads
- Thin body for space limiting applications
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥143.24 (¥157.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.