You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 0469005.WR
Fuse, Surface Mount, 5 A, Slow Blow, 32 VDC, 1206 [3216 Metric], Slo-Blo 469 Series
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0469005.WR
- Order Code:
- 1832091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Slo-Blo 469 Series
- Technical Datasheet:
- 0469005.WR Datasheet
Product Range Selector (Slo-Blo 469 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5A
- :
- Slow Blow
- :
- -
- :
- 32VDC
- :
- 1206 [3216 Metric]
- :
- Slo-Blo 469 Series
- :
- -
- :
- 60A
Technical Documents (2)
Product Overview
- Ensures excellent temperature stability and performance reliability
- 0.216mV Nominal voltage drop
- 1.08W Nominal power dissipation
- 0.035R Nominal cold resistance
- -55 to 150°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Consumer Electronics, Automotive
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥120.49 (¥132.54) | ( ) |
50+ | ¥83.10 (¥91.41) | ( ) |
250+ | ¥80.92 (¥89.01) | ( ) |
500+ | ¥71.47 (¥78.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.