You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 04000026NR.
SMD FUSE, FAST ACTING, 1.5A, 5VDC, 0603
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 04000026NR.
- Order Code:
- 3276473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 04000026NR. Datasheet
Product Range Selector (400M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5A
- :
- Fast Acting
- :
- -
- :
- 5VDC
- :
- 0603 [1608 Metric]
- :
- 400M Series
- :
- -
- :
- 50A
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥157.03 (¥172.73) | ( ) |
100+ | ¥133.42 (¥146.76) | ( ) |
500+ | ¥112.86 (¥124.15) | ( ) |
1000+ | ¥108.95 (¥119.85) | ( ) |
2500+ | ¥104.02 (¥114.42) | ( ) |
5000+ | ¥102.54 (¥112.79) | ( ) |
25000+ | ¥99.99 (¥109.99) | ( ) |
50000+ | ¥99.13 (¥109.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.