You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEMO FGG.2B.304.CLAD92Z
Circular Connector, Circular Industrial, 2B Series, Cable Mount Plug, 4 Contacts, Solder Pin
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- FGG.2B.304.CLAD92Z
- Order Code:
- 8386641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FGG.2B.304.CLAD92Z Datasheet
Product Range Selector (2B Series)
See all from this product rangeProduct Overview
- 15A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 3.6mΩ Maximum resistance
- 1.3mm (0.051") Contact diameter
- 360° Screening for full EMC shielding
- 4 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- 2B Series
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- Push-Pull
- :
- Brass Body
- :
- Chrome
- :
- Brass
- :
- Gold
Technical Documents (2)
104 In stock
104 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 3/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
25 more will be available on 3/25/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,804.65 (¥9,685.12) | ( ) |
5+ | ¥8,544.45 (¥9,398.90) | ( ) |
10+ | ¥8,285.81 (¥9,114.39) | ( ) |
25+ | ¥7,966.04 (¥8,762.64) | ( ) |
50+ | ¥7,508.33 (¥8,259.16) | ( ) |
100+ | ¥7,094.51 (¥7,803.96) | ( ) |
250+ | ¥6,887.60 (¥7,576.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.