You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEMO FGG.0T.309.CLAC50Z

Circular Connector, 0T Series, Cable Mount Plug, 9 Contacts, Solder Pin, Push-Pull, Brass Body

LEMO FGG.0T.309.CLAC50Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FGG.0T.309.CLAC50Z
Order Code:
2442859
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
0T Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (0T Series)

See all from this product range

Alternatives for FGG.0T.309.CLAC50Z

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The 0T series small diameter waterproof push-pull Multi-pole Connector is based upon the widely established B series incorporating the original LEMO push-pull latching connection technology but with the inclusion of an inner shell and additional sealing to provide protection against water ingress to IP68 level when mated. Hermetically sealed sockets also available for full sealing of enclosures when unmated. The T series keying system ensures correct connector alignment, with multiple key options to avoid cross-mating of multiple connections and a separate earthing crown which offers full 360° EMC shielding. The new T series utilises the proven high performance contact system and configurations from the highly popular LEMO B series range, providing a very wide selection of options that can be made available quickly.
  • Secure push-pull latching
  • Solder, crimp or PCB contacts
  • Full EMC protection
  • 2 to 16 Contacts
  • 4 Multi key options
  • >144-hour Salt spray
  • Watertight to IP69
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0T Series

:
Cable Mount Plug

:
9Contacts

:
Solder Pin

:
Push-Pull

:
Brass Body

:
Chrome

:
Brass

:
Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥3,920.11 ( ¥4,312.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,920.11 (¥4,312.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,858.90 (¥4,244.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,722.53 (¥4,094.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,598.03 (¥3,957.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,363.60 (¥3,699.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,330.86 (¥3,663.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,307.69 (¥3,638.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --