You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEMO FGG.0B.302.CLAD52Z
Circular Connector, Circular Industrial, 0B Series, Cable Mount Plug, 2 Contacts, Solder Pin
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- FGG.0B.302.CLAD52Z
- Order Code:
- 3817222
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FGG.0B.302.CLAD52Z Datasheet
Product Range Selector (0B Series)
See all from this product rangeProduct Overview
- Rated current of 10A
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- PEEK (polyetheretherketone) insulation
- UL recognised and CE marked
- Cable fixing diameter from 4.3mm to 5.2mm
- IP50 protection index (mated)
- High temperature range from -55°C to 250°C
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
- Push-pull self latching connection system
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- 0B Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- Solder Pin
- :
- Push-Pull
- :
- Brass Body
- :
- Chrome
- :
- Brass
- :
- Gold
Technical Documents (5)
833 In stock
18 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
815 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 7/20/25
200 more will be available on 9/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
300 more will be available on 7/20/25
200 more will be available on 9/1/25
815 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,730.46 (¥5,203.51) |
5+ | ¥4,588.86 (¥5,047.75) |
25+ | ¥4,450.53 (¥4,895.58) |
50+ | ¥4,317.65 (¥4,749.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.