You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEMO EPG.00.304.HLN

Circular Connector, Circular Industrial, 00 Series, Panel Mount Receptacle, 4 Contacts, PCB Socket

LEMO EPG.00.304.HLN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
EPG.00.304.HLN
Order Code:
2442844
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EPG.00.304.HLN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (00 Series)

See all from this product range

Product Overview

The EPG.00.304.HLN is a 4-way Circular Connector, 00 series, elbow receptacle for printed circuit boards. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with four straight or print contacts. Polyphenylene (PPS) shell and other pieces nickel plated brass. The modular design of the 00 series connectors offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • 2A Current rating
  • PEEK insulator
  • G Key standard
  • IP50 Protection rating
  • 360° Screening for full EMC shielding
  • 4 Low Voltage insert configuration

Applications

Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
00 Series

:
Panel Mount Receptacle

:
4Contacts

:
PCB Socket

:
Push-Pull

:
PPS (Polyphenylene Sulphide) Body

:
-

:
Beryllium Copper

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

17 In stock Need more?

17 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,513.95 ( ¥8,265.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,513.95 (¥8,265.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,356.43 (¥8,092.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,134.12 (¥7,847.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,918.51 (¥7,610.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --