You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEMO EGG.1K.307.CLL

Circular Connector, Circular Industrial, 1K Series, Panel Mount Receptacle, 7 Contacts

LEMO EGG.1K.307.CLL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
EGG.1K.307.CLL
Order Code:
8387532
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EGG.1K.307.CLL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1K Series)

See all from this product range

Product Overview

The 1K series modular Circular Connector offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68. The push-pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic and coax provides for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Solder, crimp and PCB contacts
  • Full EMC protection
  • 2 to 64 Contacts
  • 5000 Mating cycles
  • 144-hour Salt spray
  • Watertight to IP66/IP68
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
1K Series

:
Panel Mount Receptacle

:
7Contacts

:
Solder Socket

:
Push-Pull

:
Brass Body

:
Chrome

:
Beryllium Copper

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

30 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,810.79 ( ¥7,491.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,810.79 (¥7,491.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,249.63 (¥6,874.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥6,009.80 (¥6,610.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,809.16 (¥6,390.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,487.82 (¥6,036.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥5,327.94 (¥5,860.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --