You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEMO EGG.0B.305.CLL
Circular Connector, Circular Industrial, 0B Series, Panel Mount Receptacle, 5 Contacts
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- EGG.0B.305.CLL
- Order Code:
- 3817106
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EGG.0B.305.CLL Datasheet
Product Range Selector (0B Series)
See all from this product rangeProduct Overview
- 6.1mΩ Maximum resistance
- 6.5A Current
- 22AWG Maximum solid and standard conductor
- 700VAC/1000VDC Contact to shell test voltage
- 1000VAC/1400VDC Contact to contact test voltage
- 5000-cycle Endurance (mating)
- IP50 Protection rating
Applications
Imaging, Video & Vision, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- 0B Series
- :
- Panel Mount Receptacle
- :
- 5Contacts
- :
- Solder Socket
- :
- Push-Pull
- :
- Brass Body
- :
- Chrome
- :
- -
- :
- Gold
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,667.61 (¥4,034.37) | ( ) |
5+ | ¥3,591.64 (¥3,950.80) | ( ) |
25+ | ¥3,485.51 (¥3,834.06) | ( ) |
50+ | ¥3,379.38 (¥3,717.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.