You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEGRIS 3126 08 00
Pneumatic Fitting, Plug, D8, Blanking Plug, 20 bar, 8 mm, Polymer, 3126
- Manufacturer:
- LEGRIS LEGRIS
- Manufacturer Part No:
- 3126 08 00
- Order Code:
- 4252585
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3126 08 00 Datasheet
Product Range Selector (3126)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blanking Plug
- :
- -
- :
- Polymer
- :
- 3126
Technical Documents (2)
Product Overview
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 60+
- 300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥246.34 (¥270.97) | ( ) |
60+ | ¥241.42 (¥265.56) | ( ) |
300+ | ¥198.75 (¥218.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.