You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEGRIS 1025U06 01

Pneumatic Tubing, Ester, 6 mm, 4 mm, PUR (Polyurethane), Black, 9 bar, 25 m

LEGRIS 1025U06 01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
1025U06 01
Order Code:
4251507
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1025U06 01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6mm

:
4mm

:
PUR (Polyurethane)

:
Black

:
9bar

:
25m

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1025U06 01 is a black Polyurethane Tubing provides excellent flexibility and allows compact cabling where a small bend radius is required. It has a shore hardness of 52°D and conforms to NF E49-101 standard. It can be used with LF3000, LF3600 and LF3800 push in fittings, brass and stainless steel compression fittings and some adaptors on pneumatic systems.

Applications

Automation & Process Control, Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,058.30 ( ¥6,664.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 15+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,058.30 (¥6,664.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,930.95 (¥6,524.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥5,804.71 (¥6,385.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --