You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED TECHNOLOGY L4RR5000E1

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 635 nm

LED TECHNOLOGY L4RR5000E1
LED TECHNOLOGY L4RR5000E1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L4RR5000E1
Order Code:
1208853
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
L4RR5000E1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The L4RR5000E1 from LED Technology is a low cost T-1 3/4 (5mm) red colour LED which is ideally used for status indication.
  • Through hole mounting and round shape LED
  • Forward voltage is 2.1V
  • Good viewing angle
  • Operating temperature range from -40°C to 85°C

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
2.1V

:
4.3mcd

:
68°

:
Round

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

943 In stock Need more?

943 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.51 ( ¥58.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥53.51 (¥58.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥36.59 (¥40.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥23.80 (¥26.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.73 (¥23.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.82 (¥21.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --