You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCR COMPONENTS FSC 160V 2700PF

General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 2700 pF, ± 2.5%, 160 V

LCR COMPONENTS FSC 160V 2700PF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSC 160V 2700PF
Order Code:
9520120
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FSC 160V 2700PF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FSC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Film / Foil PS

:
Axial Leaded

:
2700pF

:
2.5%

:
-

:
160V

:
Through Hole

:
PC Pin

:
-

:
-

:
10mm

:
-

:
-

:
FSC Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LCR Components FSC series are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 25pF to 2μF
  • ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
  • Available in 30V, 63V, 160V, 400V, 630VDC voltages
  • Operating temperature range -40°C to +85°C
  • Small physical size
  • Low Temperature coefficient
  • Extreme capacitance stability
  • Low power factor
  • High quality factor

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

272 In stock Need more?

272 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥376.23 ( ¥413.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥376.23 (¥413.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥313.89 (¥345.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥267.14 (¥293.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥234.86 (¥258.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --