You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCR COMPONENTS FSC 160V 1000PF 2.5%
General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 1000 pF, ± 2.5%, 160 V
- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- FSC 160V 1000PF 2.5%
- Order Code:
- 9520074
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FSC 160V 1000PF 2.5% Datasheet
Product Range Selector (FSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Film / Foil PS
- :
- Axial Leaded
- :
- 1000pF
- :
- 2.5%
- :
- -
- :
- 160V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- -
- :
- 12mm
- :
- -
- :
- -
- :
- FSC Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Product Overview
- Capacitance value ranges from 25pF to 2μF
- ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
- Available in 30V, 63V, 160V, 400V, 630VDC voltages
- Operating temperature range -40°C to +85°C
- Small physical size
- Low Temperature coefficient
- Extreme capacitance stability
- Low power factor
- High quality factor
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
1,436 In stock Need more?
1,436 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥299.42 (¥329.36) | ( ) |
50+ | ¥250.45 (¥275.50) | ( ) |
100+ | ¥212.60 (¥233.86) | ( ) |
1000+ | ¥187.00 (¥205.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.