You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LASCAR EL-MOTE-TH
Data Logger, WiFi Temperature & Humidity, 1 Channel, Humidity, Temperature, WiFi, LED
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-MOTE-TH
- Order Code:
- 2907194
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EL-MOTE-TH Datasheet
Product Range Selector (EL-MOTE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- Humidity, Temperature
- :
- -
- :
- WiFi
- :
- LED
- :
- EL-MOTE Series
Technical Documents (3)
Product Overview
- Measures ambient temperature between -30 to +80 °C/-22 to +176 °F and relative humidity 0 to 100 %RH
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
Applications
Test & Measurement
Contents
Data logger, Mains adapter for permanent power.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥27,681.13 (¥30,449.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.