You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAPP 53806742

Cable Gland, M25 x 1.5, 9 mm, 17 mm, Stainless Steel, Metallic - Unfinished, IP68, IP69K

LAPP 53806742

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP LAPP
Manufacturer Part No:
53806742
Order Code:
2365342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
53806742   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M25 x 1.5

:
9mm

:
17mm

:
Stainless Steel

:
Metallic - Unfinished

:
IP68, IP69K

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 53806742 is a SKINTOP® INOX Cable Gland hygienically designed from high-grade stainless steel. It is suitable for an extremely wide variety of applications including the food and pharmaceutical industries. The and shape meet the high requirements of these sectors. The smooth design minimizes the accumulation of moisture, dust, contamination or food residue. The cable gland also offers great benefits for other applications, where the ambient conditions are harsh, such as those sited offshore. The compact design, the variable clamping range and the same wrench sizes simplify installation.
  • Corrosion-resistant
  • Sea water-resistant
  • Smooth surfaces - no edges
  • Compact design
  • -40 to 100°C Temperature range

Applications

Safety, Industrial

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,647.08 ( ¥29,311.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,647.08 (¥29,311.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --