You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAPP 53015070

Cable Gland, Skintop® ST, IP68, PG36, 24 mm, 32 mm, Nylon (Polyamide), Grey, IP68

LAPP 53015070

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP LAPP
Manufacturer Part No:
53015070
Order Code:
1178867
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Skintop ST
Technical Datasheet:
53015070   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Skintop ST)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PG36

:
24mm

:
32mm

:
Nylon (Polyamide)

:
Grey

:
IP68

:
Skintop ST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SKINTOP ST series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
  • Available in grey and black colours
  • Temperature range from -20°C to 80°C
  • cULus, cURus, CSA, CE and TUV approved
  • PG thread sizes
  • For use with Skintop® GMP-GL Locknut - ordered separately

Applications

Industrial, Power Management

39 In stock Need more?

39 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,613.09 ( ¥1,774.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,613.09 (¥1,774.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,545.21 (¥1,699.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,477.32 (¥1,625.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --