You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAIRD TSC607-ZP
Spring Clip, T-gon™, TO-220 Package Transistors, 22.5 mm x 5.6 mm
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- TSC607-ZP
- Order Code:
- 520111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSC607-ZP Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clip
- :
- 22.5mm
- :
- 5.6mm
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- 750V Breakdown voltage
- M4 Thread size
- 7.5kg Maximum force per transistor
Applications
HVAC
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥46.14 (¥50.75) | ( ) |
50+ | ¥42.41 (¥46.65) | ( ) |
100+ | ¥38.04 (¥41.84) | ( ) |
250+ | ¥37.29 (¥41.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.