You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAIRD A15372-02
Thermal Phase Change Material, 228.6 mm x 228.6 mm x 0.127 mm, 3.8 W/m.K
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- A15372-02
- Order Code:
- 2494483
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- A15372-02 Datasheet
Product Range Selector (TPCM™ 580)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Film, Non-Reinforced
- :
- 3.8W/m.K
- :
- -
- :
- 0.127mm
- :
- 3000000000000ohm-cm
- :
- -
- :
- -
- :
- TPCM™ 580
Technical Documents (2)
Product Overview
- High-performance PCM
- Low total thermal resistance
- Inherently tacky and easy-to-use no adhesive required
- High reliability
- Non-reinforced film construction and composition
- -40 to 125°C Operating temperature
Applications
Thermal Management
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,549.50 (¥11,604.45) | ( ) |
5+ | ¥9,343.59 (¥10,277.95) | ( ) |
10+ | ¥8,455.15 (¥9,300.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.